Technical documents
Specifications
Brand
IrwinDrilling Application
Metal
Drill Bit Type
Twist Drill Bit
Material
HSS
Number of Pieces
15
Minimum Size
1.5mm
Maximum Size
10mm
Set Contents
1.5 → 10 mm HSS Titanium x 15
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Irwin 15-Piece Twist Drill Bit Set for Metal, 10mm Max, 1.5mm Min, HSS Bits
1
P.O.A.
Irwin 15-Piece Twist Drill Bit Set for Metal, 10mm Max, 1.5mm Min, HSS Bits
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
IrwinDrilling Application
Metal
Drill Bit Type
Twist Drill Bit
Material
HSS
Number of Pieces
15
Minimum Size
1.5mm
Maximum Size
10mm
Set Contents
1.5 → 10 mm HSS Titanium x 15
Country of Origin
China