Isabellenhutte BVB 3mΩ, 2725 SMD Resistor ±1% 5 W @ 100°C

RS Stock No.: 193-0017Brand: IsabellenhutteManufacturers Part No.: BVB-I-R003-1.0Distrelec Article No.: 30216861
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Resistance

3mΩ

Package/Case

2725

Tolerance

±1%

Power Rating

5 W @ 100°C

Temperature Coefficient

20ppm/K

Automotive Standard

AEC-Q200

Series

BVB

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+170°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Isabellenhutte BVB 3mΩ, 2725 SMD Resistor ±1% 5 W @ 100°C

P.O.A.

Isabellenhutte BVB 3mΩ, 2725 SMD Resistor ±1% 5 W @ 100°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Resistance

3mΩ

Package/Case

2725

Tolerance

±1%

Power Rating

5 W @ 100°C

Temperature Coefficient

20ppm/K

Automotive Standard

AEC-Q200

Series

BVB

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+170°C

Country of Origin

Germany