Isabellenhutte BVB 200μΩ, 2725 SMD Resistor ±1% 5 W @ 100°C

RS Stock No.: 193-0010PBrand: IsabellenhutteManufacturers Part No.: BVB-Z-R0002-1.0
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Resistance

200µΩ

Package/Case

2725

Tolerance

±1%

Power Rating

5 W @ 100°C

Temperature Coefficient

20ppm/K

Automotive Standard

AEC-Q200

Series

BVB

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+170°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Isabellenhutte BVB 200μΩ, 2725 SMD Resistor ±1% 5 W @ 100°C
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Isabellenhutte BVB 200μΩ, 2725 SMD Resistor ±1% 5 W @ 100°C
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Resistance

200µΩ

Package/Case

2725

Tolerance

±1%

Power Rating

5 W @ 100°C

Temperature Coefficient

20ppm/K

Automotive Standard

AEC-Q200

Series

BVB

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+170°C

Country of Origin

Germany