Isabellenhutte BVT 300μΩ, 2512 (6432M) SMD Resistor ±1% 3 W @ 100°C
RS Stock No.: 193-0043Brand: IsabellenhutteManufacturers Part No.: BVT-Z-R0003-1.0Distrelec Article No.: 30152971

Technical documents
Specifications
Brand
IsabellenhutteResistance
300µΩ
Package/Case
2512 (6432M)
Tolerance
±1%
Power Rating
3 W @ 100°C
Temperature Coefficient
50ppm/K
Automotive Standard
AEC-Q200
Series
BVT
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+170°C
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Isabellenhutte BVT 300μΩ, 2512 (6432M) SMD Resistor ±1% 3 W @ 100°C
1
P.O.A.
Isabellenhutte BVT 300μΩ, 2512 (6432M) SMD Resistor ±1% 3 W @ 100°C
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
IsabellenhutteResistance
300µΩ
Package/Case
2512 (6432M)
Tolerance
±1%
Power Rating
3 W @ 100°C
Temperature Coefficient
50ppm/K
Automotive Standard
AEC-Q200
Series
BVT
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+170°C
Country of Origin
Germany