Isabellenhutte, 2010 (5025M) Resistor ±1% 2W - CMP-R020-1.0

RS Stock No.: 222-1476PBrand: IsabellenhutteManufacturers Part No.: CMP-R020-1.0
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Package/Case

2010 (5025M)

Tolerance

±1%

Power Rating

2W

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Isabellenhutte, 2010 (5025M) Resistor ±1% 2W - CMP-R020-1.0
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Isabellenhutte, 2010 (5025M) Resistor ±1% 2W - CMP-R020-1.0
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Package/Case

2010 (5025M)

Tolerance

±1%

Power Rating

2W

Country of Origin

Germany