Isabellenhutte 100mΩ Aluminium Precision Resistor 10W ±0.5% PBV-R100-F1-0.5

RS Stock No.: 210-7527PBrand: IsabellenhutteManufacturers Part No.: PBV-R100-F1-0.5
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Resistance

100mΩ

Power Rating

10W

Tolerance

±0.5%

Technology

Aluminium

Series

PBV

Package/Case

25

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Isabellenhutte 100mΩ Aluminium Precision Resistor 10W ±0.5% PBV-R100-F1-0.5
Select packaging type

P.O.A.

Isabellenhutte 100mΩ Aluminium Precision Resistor 10W ±0.5% PBV-R100-F1-0.5
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Resistance

100mΩ

Power Rating

10W

Tolerance

±0.5%

Technology

Aluminium

Series

PBV

Package/Case

25

Country of Origin

Germany