Technical documents
Specifications
Brand
IsabellenhutteResistance
1Ω
Package/Case
2512 (6432M)
Tolerance
±1%
Power Rating
3 W @ 95°C
Temperature Coefficient
<20ppm/K
Automotive Standard
AEC-Q200
Series
VMS
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+170°C
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Isabellenhutte VMS 1Ω, 2512 (6432M) SMD Resistor ±1% 3 W @ 95°C
Select packaging type
Standard
1
P.O.A.
Isabellenhutte VMS 1Ω, 2512 (6432M) SMD Resistor ±1% 3 W @ 95°C
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
IsabellenhutteResistance
1Ω
Package/Case
2512 (6432M)
Tolerance
±1%
Power Rating
3 W @ 95°C
Temperature Coefficient
<20ppm/K
Automotive Standard
AEC-Q200
Series
VMS
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+170°C
Country of Origin
Germany