Isocom, 4N25 DC Input Transistor Output Optocoupler, Through Hole, 6-Pin PDIP

RS Stock No.: 597-289Brand: IsocomManufacturers Part No.: 4N25
brand-logo
View all in Optocouplers

Technical documents

Specifications

Brand

Isocom

Mounting Type

Through Hole

Output Device

Transistor

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

2µs

Maximum Input Current

60 mA

Isolation Voltage

5.3 kVrms

Typical Fall Time

2µs

Minimum Current Transfer Ratio

20 %

Series

4N25

Country of Origin

Thailand

Product details

Optocoupler, Transistor Output, Isocom Components

Optocouplers, Isocom Components

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Isocom, 4N25 DC Input Transistor Output Optocoupler, Through Hole, 6-Pin PDIP

P.O.A.

Isocom, 4N25 DC Input Transistor Output Optocoupler, Through Hole, 6-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Isocom

Mounting Type

Through Hole

Output Device

Transistor

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

2µs

Maximum Input Current

60 mA

Isolation Voltage

5.3 kVrms

Typical Fall Time

2µs

Minimum Current Transfer Ratio

20 %

Series

4N25

Country of Origin

Thailand

Product details

Optocoupler, Transistor Output, Isocom Components

Optocouplers, Isocom Components

You may be interested in