Isocom, 6N138 DC Input Optocoupler, Through Hole, 8-Pin DIP

RS Stock No.: 161-1147Brand: IsocomManufacturers Part No.: 6N138
brand-logo
View all in Optocouplers

Technical documents

Specifications

Brand

Isocom

Mounting Type

Through Hole

Maximum Forward Voltage

1.7V

Number of Channels

1

Number of Pins

8

Package Type

DIP

Input Current Type

DC

Maximum Input Current

1 A

Isolation Voltage

5000 Vrms

Logic Output

Yes

Minimum Current Transfer Ratio

300%

Series

6N138

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Isocom, 6N138 DC Input Optocoupler, Through Hole, 8-Pin DIP

P.O.A.

Isocom, 6N138 DC Input Optocoupler, Through Hole, 8-Pin DIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Isocom

Mounting Type

Through Hole

Maximum Forward Voltage

1.7V

Number of Channels

1

Number of Pins

8

Package Type

DIP

Input Current Type

DC

Maximum Input Current

1 A

Isolation Voltage

5000 Vrms

Logic Output

Yes

Minimum Current Transfer Ratio

300%

Series

6N138

Country of Origin

Taiwan, Province Of China