Isocom, MOC3020X Triac Output Optocoupler, Through Hole, 6-Pin PDIP

RS Stock No.: 453-1025Brand: IsocomManufacturers Part No.: MOC3020X
brand-logo
View all in Optocouplers

Technical documents

Specifications

Brand

Isocom

Mounting Type

Through Hole

Output Device

Triac

Number of Channels

1

Number of Pins

6

Package Type

PDIP

Maximum Input Current

50 mA

Isolation Voltage

5.3 kVrms

Series

MOC

Country of Origin

Thailand

Product details

Optocoupler, Triac Output, Isocom Components

Optocouplers, Isocom Components

Stock information temporarily unavailable.

P.O.A.

Isocom, MOC3020X Triac Output Optocoupler, Through Hole, 6-Pin PDIP

P.O.A.

Isocom, MOC3020X Triac Output Optocoupler, Through Hole, 6-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 40P.O.A.
50 - 190P.O.A.
200 - 490P.O.A.
500 - 990P.O.A.
1000+P.O.A.

Technical documents

Specifications

Brand

Isocom

Mounting Type

Through Hole

Output Device

Triac

Number of Channels

1

Number of Pins

6

Package Type

PDIP

Maximum Input Current

50 mA

Isolation Voltage

5.3 kVrms

Series

MOC

Country of Origin

Thailand

Product details

Optocoupler, Triac Output, Isocom Components

Optocouplers, Isocom Components