Isocom, MOC3063 AC Input Triac Output Optocoupler, Through Hole, 6-Pin DIP

RS Stock No.: 161-1192Brand: IsocomManufacturers Part No.: MOC3063+V2
brand-logo
View all in Optocouplers

Technical documents

Specifications

Brand

Isocom

Mounting Type

Through Hole

Output Device

Triac

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

6

Package Type

DIP

Input Current Type

AC

Maximum Input Current

50 mA

Isolation Voltage

5300 Vrms

Series

MOC

Country of Origin

Thailand

Stock information temporarily unavailable.

P.O.A.

Isocom, MOC3063 AC Input Triac Output Optocoupler, Through Hole, 6-Pin DIP

P.O.A.

Isocom, MOC3063 AC Input Triac Output Optocoupler, Through Hole, 6-Pin DIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Isocom

Mounting Type

Through Hole

Output Device

Triac

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

6

Package Type

DIP

Input Current Type

AC

Maximum Input Current

50 mA

Isolation Voltage

5300 Vrms

Series

MOC

Country of Origin

Thailand