Technical documents
Specifications
Brand
IsocomMounting Type
Through Hole
Output Device
Darlington
Maximum Forward Voltage
1.4V
Number of Channels
4
Number of Pins
16
Input Current Type
AC
Typical Rise Time
100µs
Maximum Input Current
50 mA
Isolation Voltage
5300 Vrms
Maximum Current Transfer Ratio
7500%
Minimum Current Transfer Ratio
500%
Typical Fall Time
100µs
Series
TIL199
Country of Origin
Thailand
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
IsocomMounting Type
Through Hole
Output Device
Darlington
Maximum Forward Voltage
1.4V
Number of Channels
4
Number of Pins
16
Input Current Type
AC
Typical Rise Time
100µs
Maximum Input Current
50 mA
Isolation Voltage
5300 Vrms
Maximum Current Transfer Ratio
7500%
Minimum Current Transfer Ratio
500%
Typical Fall Time
100µs
Series
TIL199
Country of Origin
Thailand
