Technical documents
Specifications
Brand
IsocomMounting Type
Through Hole
Output Device
NPN Phototransistor
Maximum Forward Voltage
1.3V
Number of Channels
4
Number of Pins
16
Package Type
DIP
Input Current Type
DC
Typical Rise Time
4µs
Maximum Input Current
50 mA
Isolation Voltage
5300 Vrms
Maximum Current Transfer Ratio
600%
Minimum Current Transfer Ratio
100%
Typical Fall Time
3µs
Series
TLP521
Country of Origin
Thailand
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
IsocomMounting Type
Through Hole
Output Device
NPN Phototransistor
Maximum Forward Voltage
1.3V
Number of Channels
4
Number of Pins
16
Package Type
DIP
Input Current Type
DC
Typical Rise Time
4µs
Maximum Input Current
50 mA
Isolation Voltage
5300 Vrms
Maximum Current Transfer Ratio
600%
Minimum Current Transfer Ratio
100%
Typical Fall Time
3µs
Series
TLP521
Country of Origin
Thailand