IST INNOVATIVE SENSOR TECHNOLOGY PT100 RTD Sensor, 1.2mm Dia, 1.6mm Long, 2 Wire, Chip, Class Y +600°C Max

RS Stock No.: 121-8014Brand: IST INNOVATIVE SENSOR TECHNOLOGYManufacturers Part No.: 010.00066
brand-logo
View all in RTD Sensors

Technical documents

Specifications

Sensor Type

PT100

Probe Length

1.6mm

Probe Diameter

1.2mm

Minimum Temperature Sensed

-200°C

Maximum Temperature Sensed

+600°C

Termination Type

Solder

Process Connection

Chip

Number Of Wires

2

Accuracy

Class Y

Response Time

0.18 (Water) ms, 2.5 (Air) ms

Country of Origin

Switzerland

Product details

Platinum Resistance Temperature Sensors, IST Innovative Sensor Technology

The range of Platinum thin-film RTD (resistance temperature detectors) temperature sensors by IST Innovative Sensor Technology operate in extreme temperature conditions. Also they are available in different classes of accuracies and various package options.

Stock information temporarily unavailable.

P.O.A.

IST INNOVATIVE SENSOR TECHNOLOGY PT100 RTD Sensor, 1.2mm Dia, 1.6mm Long, 2 Wire, Chip, Class Y +600°C Max

P.O.A.

IST INNOVATIVE SENSOR TECHNOLOGY PT100 RTD Sensor, 1.2mm Dia, 1.6mm Long, 2 Wire, Chip, Class Y +600°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sensor Type

PT100

Probe Length

1.6mm

Probe Diameter

1.2mm

Minimum Temperature Sensed

-200°C

Maximum Temperature Sensed

+600°C

Termination Type

Solder

Process Connection

Chip

Number Of Wires

2

Accuracy

Class Y

Response Time

0.18 (Water) ms, 2.5 (Air) ms

Country of Origin

Switzerland

Product details

Platinum Resistance Temperature Sensors, IST Innovative Sensor Technology

The range of Platinum thin-film RTD (resistance temperature detectors) temperature sensors by IST Innovative Sensor Technology operate in extreme temperature conditions. Also they are available in different classes of accuracies and various package options.