Technical documents
Specifications
Socket Size
7mm
Imperial or Metric
Metric
Drive Size
1/4 in
Socket Type
Insulated Standard Socket
Socket Head Type
6 point
VDE/1000V Approved
Yes
Overall Length
41 mm
Drive Type
Square
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
ITL Insulated Tools Ltd 1/4 in Drive 7mm Insulated Standard Socket, 6 point, VDE/1000V, 41 mm Overall Length
1
P.O.A.
ITL Insulated Tools Ltd 1/4 in Drive 7mm Insulated Standard Socket, 6 point, VDE/1000V, 41 mm Overall Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Socket Size
7mm
Imperial or Metric
Metric
Drive Size
1/4 in
Socket Type
Insulated Standard Socket
Socket Head Type
6 point
VDE/1000V Approved
Yes
Overall Length
41 mm
Drive Type
Square
Country of Origin
United Kingdom