ITL Insulated Tools Ltd 51 Nose pliers, 150 mm Overall, Straight Tip, VDE/1000V, 6 pouces Jaw
Technical documents
Specifications
Plier Type
Nose Pliers
Number of Pieces
1
VDE/1000V Approved
Yes
Overall Length
150 mm
ESD Safe
No
Tip Style
Straight
Material
Carbon Steel
Jaw Length
6 pouces
Model Number
51
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
ITL Insulated Tools Ltd 51 Nose pliers, 150 mm Overall, Straight Tip, VDE/1000V, 6 pouces Jaw
1
P.O.A.
ITL Insulated Tools Ltd 51 Nose pliers, 150 mm Overall, Straight Tip, VDE/1000V, 6 pouces Jaw
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Plier Type
Nose Pliers
Number of Pieces
1
VDE/1000V Approved
Yes
Overall Length
150 mm
ESD Safe
No
Tip Style
Straight
Material
Carbon Steel
Jaw Length
6 pouces
Model Number
51
Country of Origin
United Kingdom