ITL Insulated Tools Ltd Spanner, 10mm, 3/8in, Imperial, No, 201 mm Overall, VDE/1000V

RS Stock No.: 283-7790Brand: ITL Insulated Tools LtdManufacturers Part No.: 7050
View all in Spanners

Technical documents

Specifications

Spanner Type

Ratcheting Ring Spanner

Metric Size

10mm

Imperial Size

3/8in

Ratcheting

Yes

VDE/1000V Approved

Yes

Overall Length

201 mm

Height Safe

No

Double Ended

No

Imperial or Metric

Imperial

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

ITL Insulated Tools Ltd Spanner, 10mm, 3/8in, Imperial, No, 201 mm Overall, VDE/1000V

P.O.A.

ITL Insulated Tools Ltd Spanner, 10mm, 3/8in, Imperial, No, 201 mm Overall, VDE/1000V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Spanner Type

Ratcheting Ring Spanner

Metric Size

10mm

Imperial Size

3/8in

Ratcheting

Yes

VDE/1000V Approved

Yes

Overall Length

201 mm

Height Safe

No

Double Ended

No

Imperial or Metric

Imperial

Country of Origin

United Kingdom