ITL Insulated Tools Ltd Offset Ring Spanner, 10mm, Metric, 95 mm Overall, VDE/1000V

RS Stock No.: 911-1288Brand: ITL Insulated Tools Ltd
brand-logo
View all in Spanners

Technical documents

Specifications

Spanner Type

Ring Spanner

Metric Size

10mm

VDE/1000V Approved

Yes

Material

Chrome Vanadium Steel

Finish

Insulated

Overall Length

95 mm

Offset

Yes

Double Ended

No

Imperial or Metric

Metric

Size

10 mm

Country of Origin

United Kingdom

Product details

Insulated Ring Spanners

Our range of Totally Insulated Ring Spanners are designed to protect you from up to 1000 V.
Featuring injection moulded Nylon 11 insulation that bonds with the tool to offer maximum protection and longer life.
The unique Nylon 11 insulation makes the tools a great choice when working in intense climates and the most difficult conditions.
An excellent choice for both electrical and industrial engineering applications.

Features and Benefits
Each tool is injection moulded
Nylon 11 insulation
IEC 60900:2004 specification
Single Ended with 60° Offset Head
Fully insulated across the entire body
Heavy-duty spanners for use in any application
Available in a various sizes

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ITL Insulated Tools Ltd Offset Ring Spanner, 10mm, Metric, 95 mm Overall, VDE/1000V

P.O.A.

ITL Insulated Tools Ltd Offset Ring Spanner, 10mm, Metric, 95 mm Overall, VDE/1000V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Spanner Type

Ring Spanner

Metric Size

10mm

VDE/1000V Approved

Yes

Material

Chrome Vanadium Steel

Finish

Insulated

Overall Length

95 mm

Offset

Yes

Double Ended

No

Imperial or Metric

Metric

Size

10 mm

Country of Origin

United Kingdom

Product details

Insulated Ring Spanners

Our range of Totally Insulated Ring Spanners are designed to protect you from up to 1000 V.
Featuring injection moulded Nylon 11 insulation that bonds with the tool to offer maximum protection and longer life.
The unique Nylon 11 insulation makes the tools a great choice when working in intense climates and the most difficult conditions.
An excellent choice for both electrical and industrial engineering applications.

Features and Benefits
Each tool is injection moulded
Nylon 11 insulation
IEC 60900:2004 specification
Single Ended with 60° Offset Head
Fully insulated across the entire body
Heavy-duty spanners for use in any application
Available in a various sizes

You may be interested in