ITL Insulated Tools Ltd Pozidriv Insulated Screwdriver, PZ1 Tip, 200 mm Blade, VDE/1000V, 280 mm Overall

Technical documents
Specifications
Screwdriver Type
Insulated Screwdriver
Tip Type
Pozidriv
Tip Size
PZ1
VDE/1000V Approved
Yes
Blade Length
200 mm
Overall Length
280 mm
Handle Material
Nylon 11
Blade Material
Alloy Steel
Country of Origin
United Kingdom
Product details
RS Pro Insulated Screwdrivers
Our range of Insulated Screwdrivers are designed to protect you from up to 1000 V.
Featuring injection moulded Nylon 11 insulation that bonds with the tool to offer maximum protection and longer life.
The unique Nylon 11 insulation makes the tools a great choice when working in extreme climates and the most difficult conditions.
An excellent choice for both electrical and industrial engineering applications.
Features and Benefits:
Each tool is injection moulded
Nylon 11 insulation
Ergonomic grip offers you comfort and control
IEC 60900:2004 specification
Wide range of Slotted and Pozidrive screwdrivers available
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Screwdriver Type
Insulated Screwdriver
Tip Type
Pozidriv
Tip Size
PZ1
VDE/1000V Approved
Yes
Blade Length
200 mm
Overall Length
280 mm
Handle Material
Nylon 11
Blade Material
Alloy Steel
Country of Origin
United Kingdom
Product details
RS Pro Insulated Screwdrivers
Our range of Insulated Screwdrivers are designed to protect you from up to 1000 V.
Featuring injection moulded Nylon 11 insulation that bonds with the tool to offer maximum protection and longer life.
The unique Nylon 11 insulation makes the tools a great choice when working in extreme climates and the most difficult conditions.
An excellent choice for both electrical and industrial engineering applications.
Features and Benefits:
Each tool is injection moulded
Nylon 11 insulation
Ergonomic grip offers you comfort and control
IEC 60900:2004 specification
Wide range of Slotted and Pozidrive screwdrivers available