Technical documents
Specifications
Screwdriver Type
Insulated Screwdriver
Tip Type
Slotted
Tip Size
8 x 1.2 mm
VDE/1000V Approved
Yes
Blade Length
150 mm
Overall Length
253 mm
Handle Material
Nylon 11
Blade Material
Alloy Steel
Country of Origin
United Kingdom
Product details
RS Pro Insulated Screwdrivers
Our range of Insulated Screwdrivers are designed to protect you from up to 1000 V.
Featuring injection moulded Nylon 11 insulation that bonds with the tool to offer maximum protection and longer life.
The unique Nylon 11 insulation makes the tools a great choice when working in extreme climates and the most difficult conditions.
An excellent choice for both electrical and industrial engineering applications.
Features and Benefits:
Each tool is injection moulded
Nylon 11 insulation
Ergonomic grip offers you comfort and control
IEC 60900:2004 specification
Wide range of Slotted and Pozidrive screwdrivers available
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Screwdriver Type
Insulated Screwdriver
Tip Type
Slotted
Tip Size
8 x 1.2 mm
VDE/1000V Approved
Yes
Blade Length
150 mm
Overall Length
253 mm
Handle Material
Nylon 11
Blade Material
Alloy Steel
Country of Origin
United Kingdom
Product details
RS Pro Insulated Screwdrivers
Our range of Insulated Screwdrivers are designed to protect you from up to 1000 V.
Featuring injection moulded Nylon 11 insulation that bonds with the tool to offer maximum protection and longer life.
The unique Nylon 11 insulation makes the tools a great choice when working in extreme climates and the most difficult conditions.
An excellent choice for both electrical and industrial engineering applications.
Features and Benefits:
Each tool is injection moulded
Nylon 11 insulation
Ergonomic grip offers you comfort and control
IEC 60900:2004 specification
Wide range of Slotted and Pozidrive screwdrivers available