ITT Cannon Circular Connector Contact, Wire Size 16 → 14 AWG

RS Stock No.: 752-5672Brand: ITT CannonManufacturers Part No.: 031-8717-150
brand-logo
View all in Circular Connector Contacts

Technical documents

Specifications

Wire Size

16 → 14 AWG

Series

APK

For Use With

Circular Connector

Contact Plating

Tin

Country of Origin

Germany

Product details

ITT Cannon Connectors APD Series Crimp Contacts 4 Way

ITT Cannon APD Series crimp contacts suitable for 4 way connectors, ideal for automotive use such as traction control , brake control and sensor APD 4 way connector applications.

ITT Cannon APD Series ISO 15170 Connectors

The ITT Cannon APD series of connectors are a versatile range of full plastic direct, in-line and bulkhead circular connectors, specifically designed for the transportation, off-road and special vehicle markets. These circular connectors have a strong resistance to engine transmission and brake fluids and the associated environments. The APD series is also an ideal connector for other applications including military or industrial that require harsh environment solutions while insisting on a product that is both small in size and lightweight.The APD series of connectors cover a wide range of 1 and 2-way power solutions up to 51-way interface connectors.

P.O.A.

ITT Cannon Circular Connector Contact, Wire Size 16 → 14 AWG

P.O.A.

ITT Cannon Circular Connector Contact, Wire Size 16 → 14 AWG

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Wire Size

16 → 14 AWG

Series

APK

For Use With

Circular Connector

Contact Plating

Tin

Country of Origin

Germany

Product details

ITT Cannon Connectors APD Series Crimp Contacts 4 Way

ITT Cannon APD Series crimp contacts suitable for 4 way connectors, ideal for automotive use such as traction control , brake control and sensor APD 4 way connector applications.

ITT Cannon APD Series ISO 15170 Connectors

The ITT Cannon APD series of connectors are a versatile range of full plastic direct, in-line and bulkhead circular connectors, specifically designed for the transportation, off-road and special vehicle markets. These circular connectors have a strong resistance to engine transmission and brake fluids and the associated environments. The APD series is also an ideal connector for other applications including military or industrial that require harsh environment solutions while insisting on a product that is both small in size and lightweight.The APD series of connectors cover a wide range of 1 and 2-way power solutions up to 51-way interface connectors.