ITT Cannon D*U 15 Way Cable Mount D-sub Connector Socket

RS Stock No.: 382-034Brand: ITT CannonManufacturers Part No.: 110975-0019
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Number Of Contacts

15

Gender

Female

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Crimp

Current Rating

5.0A

Housing Material

Steel

Series

D*U

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Product details

ITT D*U Connector Shells (Crimp Contacts)

"D" connectors with crimp snap-in contacts. Closed entry socket insulators correct misaligned pins during engagement.,Socket shells accept socket contacts and plug shells accept pin contacts.

Suitable crimp tool stock no. 458-904 and extraction tool stock no. 469-500

ITT D Type Connectors

Stock information temporarily unavailable.

P.O.A.

ITT Cannon D*U 15 Way Cable Mount D-sub Connector Socket
Select packaging type

P.O.A.

ITT Cannon D*U 15 Way Cable Mount D-sub Connector Socket
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Number Of Contacts

15

Gender

Female

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Crimp

Current Rating

5.0A

Housing Material

Steel

Series

D*U

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Product details

ITT D*U Connector Shells (Crimp Contacts)

"D" connectors with crimp snap-in contacts. Closed entry socket insulators correct misaligned pins during engagement.,Socket shells accept socket contacts and plug shells accept pin contacts.

Suitable crimp tool stock no. 458-904 and extraction tool stock no. 469-500

ITT D Type Connectors