ITT Cannon ZD 15 Way Right Angle Through Hole D-sub Connector Socket, 2.74mm Pitch

RS Stock No.: 375-2366Brand: ITT CannonManufacturers Part No.: 119998-3056
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Number Of Contacts

15

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.74mm

Termination Method

Solder

Current Rating

5.0A

Housing Material

Thermoplastic

Length

39.1mm

Width

13.62mm

Depth

20.85mm

Dimensions

39.1 x 13.62 x 20.85mm

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Series

ZD

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Country of Origin

China

Product details

ITT ZD 90° PCB Mount

Stamped and formed contacts
''Closed entry'' technology, guaranteeing secure and reliable connections.
The performance of these connectors makes them particularly suitable for industrial applications, information technology, telecommunications, medical apparatus etc

ITT D Type Connectors

Stock information temporarily unavailable.

P.O.A.

ITT Cannon ZD 15 Way Right Angle Through Hole D-sub Connector Socket, 2.74mm Pitch
Select packaging type

P.O.A.

ITT Cannon ZD 15 Way Right Angle Through Hole D-sub Connector Socket, 2.74mm Pitch
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 120P.O.A.
125 - 495P.O.A.
500 - 2495P.O.A.
2500 - 4995P.O.A.
5000+P.O.A.

Technical documents

Specifications

Number Of Contacts

15

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.74mm

Termination Method

Solder

Current Rating

5.0A

Housing Material

Thermoplastic

Length

39.1mm

Width

13.62mm

Depth

20.85mm

Dimensions

39.1 x 13.62 x 20.85mm

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Series

ZD

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Country of Origin

China

Product details

ITT ZD 90° PCB Mount

Stamped and formed contacts
''Closed entry'' technology, guaranteeing secure and reliable connections.
The performance of these connectors makes them particularly suitable for industrial applications, information technology, telecommunications, medical apparatus etc

ITT D Type Connectors