ITT Cannon Circular Connector, 3 Contacts, Cable Mount, Plug, Male, IP67, Sure Seal Series

RS Stock No.: 167-9427Brand: ITT CannonManufacturers Part No.: 120-8552-001
brand-logo

Technical documents

Specifications

Number Of Contacts

3

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP67

Series

Sure Seal

Body Orientation

Straight

Country of Origin

China

Product details

Sureseal Cable Plugs

IP67 ITT Sureseal & Mini Sureseal

Developed to meet the increased requirements for safety and reliability in the automotive field these sealed connectors satisfy all of the parameters defined by automotive/industrial standards covering such areas as vibration, shock, salt water spray, industrial gas, low millivolt drop and low contact resistance.

P.O.A.

ITT Cannon Circular Connector, 3 Contacts, Cable Mount, Plug, Male, IP67, Sure Seal Series

P.O.A.

ITT Cannon Circular Connector, 3 Contacts, Cable Mount, Plug, Male, IP67, Sure Seal Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
5 - 70P.O.A.
75 - 245P.O.A.
250 - 495P.O.A.
500 - 1245P.O.A.
1250+P.O.A.

Technical documents

Specifications

Number Of Contacts

3

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP67

Series

Sure Seal

Body Orientation

Straight

Country of Origin

China

Product details

Sureseal Cable Plugs

IP67 ITT Sureseal & Mini Sureseal

Developed to meet the increased requirements for safety and reliability in the automotive field these sealed connectors satisfy all of the parameters defined by automotive/industrial standards covering such areas as vibration, shock, salt water spray, industrial gas, low millivolt drop and low contact resistance.