Technical documents
Specifications
Brand
ITT CannonNumber Of Contacts
3
Mounting Type
Cable Mount
Connector Size
Miniature
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Crimp
IP Rating
IP67
Series
Mini Sure-Seal
Body Orientation
Straight
Shell Size
MSS 3
Housing Material
Polymer
Contact Plating
Tin
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Contact Material
Copper
Country of Origin
China
Product details
Mini Sureseal Cable Plug
From ITT Canon this Mini Sure-Seal connector plug is available to suit 2,3 or 4pin/socket combinations and is designed for easy and reliable mating to corresponding Mini Sure-Seal connectors. The one-piece moulded body is rated to IP67, meaning an excellent degree of protection against water and dust, resulting in a connection that is highly suited to industrial and automotive applications.
IP67 ITT Sureseal & Mini Sureseal
Developed to meet the increased requirements for safety and reliability in the automotive field these sealed connectors satisfy all of the parameters defined by automotive/industrial standards covering such areas as vibration, shock, salt water spray, industrial gas, low millivolt drop and low contact resistance.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
ITT CannonNumber Of Contacts
3
Mounting Type
Cable Mount
Connector Size
Miniature
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Crimp
IP Rating
IP67
Series
Mini Sure-Seal
Body Orientation
Straight
Shell Size
MSS 3
Housing Material
Polymer
Contact Plating
Tin
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Contact Material
Copper
Country of Origin
China
Product details
Mini Sureseal Cable Plug
From ITT Canon this Mini Sure-Seal connector plug is available to suit 2,3 or 4pin/socket combinations and is designed for easy and reliable mating to corresponding Mini Sure-Seal connectors. The one-piece moulded body is rated to IP67, meaning an excellent degree of protection against water and dust, resulting in a connection that is highly suited to industrial and automotive applications.
IP67 ITT Sureseal & Mini Sureseal
Developed to meet the increased requirements for safety and reliability in the automotive field these sealed connectors satisfy all of the parameters defined by automotive/industrial standards covering such areas as vibration, shock, salt water spray, industrial gas, low millivolt drop and low contact resistance.