Technical documents
Specifications
Brand
ITT CannonNumber Of Contacts
9
Gender
Female
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.74mm
Termination Method
Solder
Current Rating
5.0A
Housing Material
Thermoplastic
Length
30.81mm
Width
11.94mm
Depth
12.55mm
Dimensions
30.81 x 11.94 x 12.55mm
Contact Plating
Gold over Nickel
Series
ORIGINAL D
Contact Material
Copper Alloy
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Product details
Original D Connectors
Compatible with MIL 24308 connectors
High reliability and military performance
Low contact resistance
Monobloc moisture resistant
High temperature withstand insulator
Cable/panel mount versions illustrated
Original D also available in straight and 90° PCB versions
For suitable hole cutters see stock no. 477-8690
ITT D Type Connectors
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 24 | P.O.A. |
| 25 - 99 | P.O.A. |
| 100 - 499 | P.O.A. |
| 500 - 999 | P.O.A. |
| 1000+ | P.O.A. |
Technical documents
Specifications
Brand
ITT CannonNumber Of Contacts
9
Gender
Female
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.74mm
Termination Method
Solder
Current Rating
5.0A
Housing Material
Thermoplastic
Length
30.81mm
Width
11.94mm
Depth
12.55mm
Dimensions
30.81 x 11.94 x 12.55mm
Contact Plating
Gold over Nickel
Series
ORIGINAL D
Contact Material
Copper Alloy
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Product details
Original D Connectors
Compatible with MIL 24308 connectors
High reliability and military performance
Low contact resistance
Monobloc moisture resistant
High temperature withstand insulator
Cable/panel mount versions illustrated
Original D also available in straight and 90° PCB versions
For suitable hole cutters see stock no. 477-8690
