ITT Cannon, APD 1 Pole Din Plug, DIN 72585, 48 V dc IP67, Male, Cable Mount

RS Stock No.: 190-3437Brand: ITT CannonManufacturers Part No.: 121583-0013
brand-logo
View all in DIN Connectors

Technical documents

Specifications

Number Of Contacts

1

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Straight

Voltage Rating

48 V dc

IP Rating

IP67

DIN Number

DIN 72585

Series

APD

Housing Material

Glass Fibre Reinforced PBT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Contact Plating

Silver

Contact Material

Copper Alloy

Product details

ITT Cannon Connectors APD Series High Power Plugs 1 Way

ITT Cannon connectors APD series high power plugs 1 way are suitable for high power connector applications such as tail lifts and power supplies for antennas and base stations and heavy automotive connector uses. The APD series plugs small form and high power handling make them ideal for many applications. Durable hard wearing connectors derived from ISO 15170.

Operating voltage 48 VDC
Contact resistance 0.4 mΩ
Voltage proof 1000Vac (60 secs)
Insulation resistance 10 MΩ (min.)
Up to 50 mating cycles

Standards

DIN EN 60529, ISO 15170-2 sec.6.2, 6.3, 6.6, EN 60512

ITT Cannon APD Series ISO 15170 Connectors

The ITT Cannon APD series of connectors are a versatile range of full plastic direct, in-line and bulkhead circular connectors, specifically designed for the transportation, off-road and special vehicle markets. These circular connectors have a strong resistance to engine transmission and brake fluids and the associated environments. The APD series is also an ideal connector for other applications including military or industrial that require harsh environment solutions while insisting on a product that is both small in size and lightweight.The APD series of connectors cover a wide range of 1 and 2-way power solutions up to 51-way interface connectors.

Stock information temporarily unavailable.

P.O.A.

ITT Cannon, APD 1 Pole Din Plug, DIN 72585, 48 V dc IP67, Male, Cable Mount

P.O.A.

ITT Cannon, APD 1 Pole Din Plug, DIN 72585, 48 V dc IP67, Male, Cable Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

1

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Straight

Voltage Rating

48 V dc

IP Rating

IP67

DIN Number

DIN 72585

Series

APD

Housing Material

Glass Fibre Reinforced PBT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Contact Plating

Silver

Contact Material

Copper Alloy

Product details

ITT Cannon Connectors APD Series High Power Plugs 1 Way

ITT Cannon connectors APD series high power plugs 1 way are suitable for high power connector applications such as tail lifts and power supplies for antennas and base stations and heavy automotive connector uses. The APD series plugs small form and high power handling make them ideal for many applications. Durable hard wearing connectors derived from ISO 15170.

Operating voltage 48 VDC
Contact resistance 0.4 mΩ
Voltage proof 1000Vac (60 secs)
Insulation resistance 10 MΩ (min.)
Up to 50 mating cycles

Standards

DIN EN 60529, ISO 15170-2 sec.6.2, 6.3, 6.6, EN 60512

ITT Cannon APD Series ISO 15170 Connectors

The ITT Cannon APD series of connectors are a versatile range of full plastic direct, in-line and bulkhead circular connectors, specifically designed for the transportation, off-road and special vehicle markets. These circular connectors have a strong resistance to engine transmission and brake fluids and the associated environments. The APD series is also an ideal connector for other applications including military or industrial that require harsh environment solutions while insisting on a product that is both small in size and lightweight.The APD series of connectors cover a wide range of 1 and 2-way power solutions up to 51-way interface connectors.