ITT Cannon, 121 Connector Seal Wire Seal diameter 5.7mm for use with APD Series

RS Stock No.: 752-5698Brand: ITT CannonManufacturers Part No.: 121668-0032
brand-logo
View all in Circular Connector Seals

Technical documents

Specifications

Seal Type

Wire Seal

For Use With

APD Series

Length

6.5mm

Diameter

5.7mm

IP Rating

IP67, IP69K

Series

121

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Country of Origin

Germany

Product details

ITT Cannon Connectors APD Series Wire Seals for 4 Way

ITT Cannon APD series individual wire seal for high power 4 way connectors, available in a variety of colours and sizes. These wire seals offers individual wire sealing to cables assembled within the APD series 4 way connectors.

ITT Cannon APD Series ISO 15170 Connectors

The ITT Cannon APD series of connectors are a versatile range of full plastic direct, in-line and bulkhead circular connectors, specifically designed for the transportation, off-road and special vehicle markets. These circular connectors have a strong resistance to engine transmission and brake fluids and the associated environments. The APD series is also an ideal connector for other applications including military or industrial that require harsh environment solutions while insisting on a product that is both small in size and lightweight.The APD series of connectors cover a wide range of 1 and 2-way power solutions up to 51-way interface connectors.

Stock information temporarily unavailable.

P.O.A.

ITT Cannon, 121 Connector Seal Wire Seal diameter 5.7mm for use with APD Series

P.O.A.

ITT Cannon, 121 Connector Seal Wire Seal diameter 5.7mm for use with APD Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Seal Type

Wire Seal

For Use With

APD Series

Length

6.5mm

Diameter

5.7mm

IP Rating

IP67, IP69K

Series

121

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Country of Origin

Germany

Product details

ITT Cannon Connectors APD Series Wire Seals for 4 Way

ITT Cannon APD series individual wire seal for high power 4 way connectors, available in a variety of colours and sizes. These wire seals offers individual wire sealing to cables assembled within the APD series 4 way connectors.

ITT Cannon APD Series ISO 15170 Connectors

The ITT Cannon APD series of connectors are a versatile range of full plastic direct, in-line and bulkhead circular connectors, specifically designed for the transportation, off-road and special vehicle markets. These circular connectors have a strong resistance to engine transmission and brake fluids and the associated environments. The APD series is also an ideal connector for other applications including military or industrial that require harsh environment solutions while insisting on a product that is both small in size and lightweight.The APD series of connectors cover a wide range of 1 and 2-way power solutions up to 51-way interface connectors.