ITT Cannon, DLM Socket Body, Female, Straight, 156 Way

RS Stock No.: 341-8993Brand: ITT CannonManufacturers Part No.: 127050-0208
brand-logo
View all in Backplane Connectors

Technical documents

Specifications

Gender

Female

Number Of Contacts

156

Body Orientation

Straight

Housing Material

Aluminium Alloy

Contact Material

Beryllium Copper

Contact Plating

Gold

Current Rating

5A

Voltage Rating

1.2 kV ac

Series

DLM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ITT Cannon, DLM Socket Body, Female, Straight, 156 Way

P.O.A.

ITT Cannon, DLM Socket Body, Female, Straight, 156 Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.
You may be interested in

Technical documents

Specifications

Gender

Female

Number Of Contacts

156

Body Orientation

Straight

Housing Material

Aluminium Alloy

Contact Material

Beryllium Copper

Contact Plating

Gold

Current Rating

5A

Voltage Rating

1.2 kV ac

Series

DLM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Country of Origin

China

You may be interested in