ITT Cannon, D, 37 Pin Solder D-sub Connector Plug

RS Stock No.: 446-490Brand: ITT CannonManufacturers Part No.: ADC-37P-K87
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Number Of Contacts

37

Gender

Male

Body Orientation

Straight

Termination Method

Solder

Current Rating

3A

Housing Material

Steel

Length

69.3mm

Width

8.5mm

Depth

12.5mm

Series

D

Dimensions

69.3 x 8.5 x 12.5mm

Contact Plating

Gold over Nickel

Contact Material

Brass

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Product details

ITT D Type Connectors

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ITT Cannon, D, 37 Pin Solder D-sub Connector Plug

P.O.A.

ITT Cannon, D, 37 Pin Solder D-sub Connector Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Number Of Contacts

37

Gender

Male

Body Orientation

Straight

Termination Method

Solder

Current Rating

3A

Housing Material

Steel

Length

69.3mm

Width

8.5mm

Depth

12.5mm

Series

D

Dimensions

69.3 x 8.5 x 12.5mm

Contact Plating

Gold over Nickel

Contact Material

Brass

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Product details

ITT D Type Connectors

You may be interested in