Technical documents
Specifications
Brand
ITT CannonNumber Of Contacts
6
Gender
Male
Contact Gender
Male
Current Rating
22A
Shell Size
14S
Mounting Type
Cable Mount
Termination Method
Solder
Mating Type
Bayonet Coupling
Body Orientation
Straight
Series
CA-COM
Shell Plating
Nickel
Contact Material
Copper Alloy
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Contact Plating
Silver
Product details
Cable Plugs and Sockets
ITT CA Com Range - Metal
Nickel-plated aluminium alloy circular connectors featuring 3-point bayonet coupling, tin-plated copper alloy contacts with solder connections and high-quality flame-retardant insulators.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
ITT CannonNumber Of Contacts
6
Gender
Male
Contact Gender
Male
Current Rating
22A
Shell Size
14S
Mounting Type
Cable Mount
Termination Method
Solder
Mating Type
Bayonet Coupling
Body Orientation
Straight
Series
CA-COM
Shell Plating
Nickel
Contact Material
Copper Alloy
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Contact Plating
Silver
Product details
Cable Plugs and Sockets
ITT CA Com Range - Metal
Nickel-plated aluminium alloy circular connectors featuring 3-point bayonet coupling, tin-plated copper alloy contacts with solder connections and high-quality flame-retardant insulators.