ITT Cannon, CA-COM, Copper Alloy 19 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts, Bayonet Coupling

RS Stock No.: 465-182Brand: ITT CannonManufacturers Part No.: CA06COM-E20A48S-B
brand-logo
View all in Mil Spec Circular Connectors

Technical documents

Specifications

Number Of Contacts

19

Gender

Male

Contact Gender

Female

Current Rating

22A

Mounting Type

Cable Mount

Termination Method

Solder

Mating Type

Bayonet Coupling

Body Orientation

Straight

Series

CA-COM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Silver

Shell Plating

Nickel

Contact Material

Copper Alloy

Product details

Cable Plugs and Sockets

ITT CA Com Range - Metal

Nickel-plated aluminium alloy circular connectors featuring 3-point bayonet coupling, tin-plated copper alloy contacts with solder connections and high-quality flame-retardant insulators.

Stock information temporarily unavailable.

P.O.A.

ITT Cannon, CA-COM, Copper Alloy 19 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts, Bayonet Coupling

P.O.A.

ITT Cannon, CA-COM, Copper Alloy 19 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts, Bayonet Coupling
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Number Of Contacts

19

Gender

Male

Contact Gender

Female

Current Rating

22A

Mounting Type

Cable Mount

Termination Method

Solder

Mating Type

Bayonet Coupling

Body Orientation

Straight

Series

CA-COM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Silver

Shell Plating

Nickel

Contact Material

Copper Alloy

Product details

Cable Plugs and Sockets

ITT CA Com Range - Metal

Nickel-plated aluminium alloy circular connectors featuring 3-point bayonet coupling, tin-plated copper alloy contacts with solder connections and high-quality flame-retardant insulators.