ITT Cannon ORIGINAL D 25 Way PCB D-sub Connector Plug

RS Stock No.: 468-888Brand: ITT CannonManufacturers Part No.: DB-25P-0L2-A191
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Number Of Contacts

25

Gender

Male

Body Orientation

Straight

Mounting Type

PCB Mount

Termination Method

Through Hole

Current Rating

7.5A

Housing Material

Thermoplastic

Length

53.04mm

Width

10.2mm

Depth

12.55mm

Series

ORIGINAL D

Dimensions

53.04 x 10.2 x 12.55mm

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Contact Size

20

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ITT Cannon ORIGINAL D 25 Way PCB D-sub Connector Plug

P.O.A.

ITT Cannon ORIGINAL D 25 Way PCB D-sub Connector Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Number Of Contacts

25

Gender

Male

Body Orientation

Straight

Mounting Type

PCB Mount

Termination Method

Through Hole

Current Rating

7.5A

Housing Material

Thermoplastic

Length

53.04mm

Width

10.2mm

Depth

12.55mm

Series

ORIGINAL D

Dimensions

53.04 x 10.2 x 12.55mm

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Contact Size

20

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

You may be interested in