ITT Cannon DL 156 Way D-sub Connector Plug

RS Stock No.: 406-622Brand: ITT CannonManufacturers Part No.: DL1-156P
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Number Of Contacts

156

Gender

Male

Body Orientation

Straight

Termination Method

Crimp

Current Rating

5.0A

Housing Material

Thermoplastic

Voltage Rating

1.2 kV ac

Length

108mm

Width

24.9mm

Depth

77.91mm

Dimensions

108 x 24.9 x 77.91mm

Contact Plating

Gold

Contact Material

Beryllium Copper

Series

DL

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ITT Cannon DL 156 Way D-sub Connector Plug

P.O.A.

ITT Cannon DL 156 Way D-sub Connector Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.
You may be interested in

Technical documents

Specifications

Number Of Contacts

156

Gender

Male

Body Orientation

Straight

Termination Method

Crimp

Current Rating

5.0A

Housing Material

Thermoplastic

Voltage Rating

1.2 kV ac

Length

108mm

Width

24.9mm

Depth

77.91mm

Dimensions

108 x 24.9 x 77.91mm

Contact Plating

Gold

Contact Material

Beryllium Copper

Series

DL

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Country of Origin

China

You may be interested in