Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ITT Cannon DL Series Thermoplastic D Sub Backshell, 96 Way, Strain Relief

RS Stock No.: 406-688Brand: ITT CannonManufacturers Part No.: DL2-J/S
brand-logo
View all in D Sub Backshells

Technical documents

Specifications

Number Of Contacts

96

Housing Material

Thermoplastic

Strain Relief

Yes

Series

DL

Product details

Plastic and Metal Hoods

Back shells are supplied with cable strain relief clamps and fit both plug or socket bodies
Thermoplastic hoods provide a cost effective solution. Nickel plated aluminium die-castings are ideal for shielding
The strain relief clamps can be mounted to give either straight or 90° cable entry.

ITT DL Range

The DL range of zero insertion force (ZIF) multi-pole connectors, with high contact densities is commonly used on diagnostic and test and instrumentation equipment in medical, computer, audio, broadcast and avionics industries.

Stock information temporarily unavailable.

P.O.A.

ITT Cannon DL Series Thermoplastic D Sub Backshell, 96 Way, Strain Relief

P.O.A.

ITT Cannon DL Series Thermoplastic D Sub Backshell, 96 Way, Strain Relief
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Number Of Contacts

96

Housing Material

Thermoplastic

Strain Relief

Yes

Series

DL

Product details

Plastic and Metal Hoods

Back shells are supplied with cable strain relief clamps and fit both plug or socket bodies
Thermoplastic hoods provide a cost effective solution. Nickel plated aluminium die-castings are ideal for shielding
The strain relief clamps can be mounted to give either straight or 90° cable entry.

ITT DL Range

The DL range of zero insertion force (ZIF) multi-pole connectors, with high contact densities is commonly used on diagnostic and test and instrumentation equipment in medical, computer, audio, broadcast and avionics industries.