ITT Cannon DL 260 Way D-sub Connector Plug

RS Stock No.: 406-739Brand: ITT CannonManufacturers Part No.: 111986-0014
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Number Of Contacts

260

Gender

Male

Body Orientation

Straight

Termination Method

Crimp

Current Rating

5.0A

Housing Material

Thermoplastic

Voltage Rating

1.2 kV ac

Length

108mm

Width

35mm

Depth

77.36mm

Series

DL

Dimensions

108 x 35 x 77.36mm

Contact Plating

Gold

Contact Material

Beryllium Copper

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ITT Cannon DL 260 Way D-sub Connector Plug

P.O.A.

ITT Cannon DL 260 Way D-sub Connector Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.
You may be interested in

Technical documents

Specifications

Number Of Contacts

260

Gender

Male

Body Orientation

Straight

Termination Method

Crimp

Current Rating

5.0A

Housing Material

Thermoplastic

Voltage Rating

1.2 kV ac

Length

108mm

Width

35mm

Depth

77.36mm

Series

DL

Dimensions

108 x 35 x 77.36mm

Contact Plating

Gold

Contact Material

Beryllium Copper

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

You may be interested in