ITT Cannon Automotive Connector Plug 12 Way IT06-12SA-026

RS Stock No.: 252-4311Brand: ITT CannonManufacturers Part No.: IT06-12SA-026
brand-logo
View all in Automotive Connectors

Technical documents

Specifications

Number Of Contacts

12

Type

Plug

Gender

Male

Number Of Rows

2

Current Rating

13A

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

ITT Cannon Automotive Connector Plug 12 Way IT06-12SA-026

P.O.A.

ITT Cannon Automotive Connector Plug 12 Way IT06-12SA-026
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

12

Type

Plug

Gender

Male

Number Of Rows

2

Current Rating

13A

Country of Origin

China