ITT Cannon Automotive Connector Plug 8 Way IT06-8SA-020-N

RS Stock No.: 252-4490Brand: ITT CannonManufacturers Part No.: IT06-8SA-020-N
brand-logo
View all in Automotive Connectors

Technical documents

Specifications

Type

Plug

Number Of Contacts

8

Gender

Male

Number Of Rows

2

Current Rating

13A

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

ITT Cannon Automotive Connector Plug 8 Way IT06-8SA-020-N

P.O.A.

ITT Cannon Automotive Connector Plug 8 Way IT06-8SA-020-N
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

Plug

Number Of Contacts

8

Gender

Male

Number Of Rows

2

Current Rating

13A

Country of Origin

China