Technical documents
Specifications
Brand
ITT CannonNumber Of Contacts
12
Gender
Male
Contact Gender
Male
Current Rating
22A
Voltage Rating
600 V ac, 850 V dc
Shell Size
14
Mounting Type
Cable Mount
Termination Method
Solder
Mating Type
Bayonet Coupling
Body Orientation
Straight
Series
KPT
Strain Relief
Yes
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Contact Plating
Gold
Shell Plating
Olive Drab Cadmium
Contact Material
Copper Alloy
Product details
Cable Mount
This military grade cable mount plug connector features bayonet coupling for quick and reliable connection as well as a cable clamp back shell. A very durable connector suitable for industrial applications, this connector is available in a variety of shell sizes and contact configurations.
ITT KPT (Olive Drab)
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
ITT CannonNumber Of Contacts
12
Gender
Male
Contact Gender
Male
Current Rating
22A
Voltage Rating
600 V ac, 850 V dc
Shell Size
14
Mounting Type
Cable Mount
Termination Method
Solder
Mating Type
Bayonet Coupling
Body Orientation
Straight
Series
KPT
Strain Relief
Yes
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Contact Plating
Gold
Shell Plating
Olive Drab Cadmium
Contact Material
Copper Alloy
Product details
Cable Mount
This military grade cable mount plug connector features bayonet coupling for quick and reliable connection as well as a cable clamp back shell. A very durable connector suitable for industrial applications, this connector is available in a variety of shell sizes and contact configurations.