ITT Cannon, KPT, Copper Alloy 32 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 18, Bayonet

RS Stock No.: 466-696Brand: ITT CannonManufacturers Part No.: KPT06F18-32P
brand-logo
View all in Mil Spec Circular Connectors

Technical documents

Specifications

Number Of Contacts

32

Gender

Male

Contact Gender

Male

Current Rating

7.5A

Voltage Rating

600 V ac, 850 V dc

Shell Size

18

Mounting Type

Cable Mount

Termination Method

Solder

Mating Type

Bayonet Coupling

Body Orientation

Straight

Series

KPT

Strain Relief

Yes

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Gold

Shell Plating

Olive Drab Cadmium

Contact Material

Copper Alloy

Product details

Cable Mount

This military grade cable mount plug connector features bayonet coupling for quick and reliable connection as well as a cable clamp back shell. A very durable connector suitable for industrial applications, this connector is available in a variety of shell sizes and contact configurations.

ITT KPT (Olive Drab)

Stock information temporarily unavailable.

P.O.A.

ITT Cannon, KPT, Copper Alloy 32 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 18, Bayonet

P.O.A.

ITT Cannon, KPT, Copper Alloy 32 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 18, Bayonet
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Number Of Contacts

32

Gender

Male

Contact Gender

Male

Current Rating

7.5A

Voltage Rating

600 V ac, 850 V dc

Shell Size

18

Mounting Type

Cable Mount

Termination Method

Solder

Mating Type

Bayonet Coupling

Body Orientation

Straight

Series

KPT

Strain Relief

Yes

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Gold

Shell Plating

Olive Drab Cadmium

Contact Material

Copper Alloy

Product details

Cable Mount

This military grade cable mount plug connector features bayonet coupling for quick and reliable connection as well as a cable clamp back shell. A very durable connector suitable for industrial applications, this connector is available in a variety of shell sizes and contact configurations.

ITT KPT (Olive Drab)