Technical documents
Specifications
Brand
ITT CannonNumber Of Contacts
6
Mounting Type
Panel Mount
Connector Size
Miniature
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Solder
Current Rating
7.5A
Series
KPTC
Body Orientation
Straight
Shell Size
10
Contact Plating
Gold, Silver
Contact Material
Copper
Product details
Chassis Plugs and Sockets
From ITT Cannon's miniature circular connector system series, this panel mount connector is commonly used for automotive and industrial machinery applications.
ITT KPTC (Olive Drab)
MIL-C-26482 conforming shell size and plan forms with positive 3 point bayonet locking. Suitable for many different applications including machine, process control and automotive industries where a harsh environment calls for a rugged and durable signal connector.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
ITT CannonNumber Of Contacts
6
Mounting Type
Panel Mount
Connector Size
Miniature
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Solder
Current Rating
7.5A
Series
KPTC
Body Orientation
Straight
Shell Size
10
Contact Plating
Gold, Silver
Contact Material
Copper
Product details
Chassis Plugs and Sockets
From ITT Cannon's miniature circular connector system series, this panel mount connector is commonly used for automotive and industrial machinery applications.
ITT KPTC (Olive Drab)
MIL-C-26482 conforming shell size and plan forms with positive 3 point bayonet locking. Suitable for many different applications including machine, process control and automotive industries where a harsh environment calls for a rugged and durable signal connector.