Technical documents
Specifications
Brand
ITT CannonNumber Of Contacts
32
Mounting Type
Cable Mount
Connector Size
Miniature
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
Current Rating
7.5A
Series
KPTC
Body Orientation
Straight
Shell Size
18
Strain Relief
Yes
Contact Plating
Gold, Silver
Contact Material
Copper
Country of Origin
Germany
Product details
Cable Plugs and Sockets
ITT KPTC (Olive Drab)
MIL-C-26482 conforming shell size and plan forms with positive 3 point bayonet locking. Suitable for many different applications including machine, process control and automotive industries where a harsh environment calls for a rugged and durable signal connector.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
ITT CannonNumber Of Contacts
32
Mounting Type
Cable Mount
Connector Size
Miniature
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
Current Rating
7.5A
Series
KPTC
Body Orientation
Straight
Shell Size
18
Strain Relief
Yes
Contact Plating
Gold, Silver
Contact Material
Copper
Country of Origin
Germany
Product details
Cable Plugs and Sockets
ITT KPTC (Olive Drab)
MIL-C-26482 conforming shell size and plan forms with positive 3 point bayonet locking. Suitable for many different applications including machine, process control and automotive industries where a harsh environment calls for a rugged and durable signal connector.