ITT Cannon MDM 15 Way Panel Mount D-sub Connector Plug, 1.27mm Pitch

RS Stock No.: 770-7840Brand: ITT CannonManufacturers Part No.: MDM-15PSB-A174
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Number Of Contacts

15

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

1.27mm

D Connector Type

Micro-D

Termination Method

Solder

Current Rating

3A

Housing Material

Aluminium Alloy

Length

23.75mm

Width

7.82mm

Depth

10.57mm

Contact Plating

Gold

Series

MDM

Dimensions

23.75 x 7.82 x 10.57mm

Contact Material

Copper Alloy

Maximum Operating Temperature

+125°C

Contact Size

24

Minimum Operating Temperature

-55.0°C

Product details

ITT 1.27mm Micro-D Connectors - MDM Series

MDM series moisture sealed Micro-D connectors with a lightweight, rugged design and high density contact configurations on a 1.27mm pitch. These MDM microminiature D connectors have electroless nickel plated aluminium shells for added strength and EMI and RFI shielding along with silicone elastomer compression interfacial seals that provide protection against moisture and humidity between each contact and contacts and shell. The contacts of these MDM Micro-D connectors are size 24 MICROPIN™ or MICROSOCKET™ contacts which are made from copper alloy with a gold plating. These Micro-D connectors have 2.31mm mounting holes and are available with various termination options:
Part numbers: MDM-xxxSB-xxx have solder pot terminations that accept 26AWG max harness wire.
Part numbers: MDM-xxxH003B-xxx have harness wire terminations (18", 7 strand 26AWG to MIL-W-16878/4, Type E Teflon, colour coded to MIL-STD-681 system I).
Part numbers: MDM-xxxL1B-xxx have 0.5" uninsulated solid 25AWG gold plated copper wire terminations.

ITT D Type Connectors

Stock information temporarily unavailable.

P.O.A.

ITT Cannon MDM 15 Way Panel Mount D-sub Connector Plug, 1.27mm Pitch

P.O.A.

ITT Cannon MDM 15 Way Panel Mount D-sub Connector Plug, 1.27mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

15

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

1.27mm

D Connector Type

Micro-D

Termination Method

Solder

Current Rating

3A

Housing Material

Aluminium Alloy

Length

23.75mm

Width

7.82mm

Depth

10.57mm

Contact Plating

Gold

Series

MDM

Dimensions

23.75 x 7.82 x 10.57mm

Contact Material

Copper Alloy

Maximum Operating Temperature

+125°C

Contact Size

24

Minimum Operating Temperature

-55.0°C

Product details

ITT 1.27mm Micro-D Connectors - MDM Series

MDM series moisture sealed Micro-D connectors with a lightweight, rugged design and high density contact configurations on a 1.27mm pitch. These MDM microminiature D connectors have electroless nickel plated aluminium shells for added strength and EMI and RFI shielding along with silicone elastomer compression interfacial seals that provide protection against moisture and humidity between each contact and contacts and shell. The contacts of these MDM Micro-D connectors are size 24 MICROPIN™ or MICROSOCKET™ contacts which are made from copper alloy with a gold plating. These Micro-D connectors have 2.31mm mounting holes and are available with various termination options:
Part numbers: MDM-xxxSB-xxx have solder pot terminations that accept 26AWG max harness wire.
Part numbers: MDM-xxxH003B-xxx have harness wire terminations (18", 7 strand 26AWG to MIL-W-16878/4, Type E Teflon, colour coded to MIL-STD-681 system I).
Part numbers: MDM-xxxL1B-xxx have 0.5" uninsulated solid 25AWG gold plated copper wire terminations.

ITT D Type Connectors