ITT Cannon Female Crimp Circular Connector Contact, Contact Size 16 → 18AWG, Wire Size 16 → 18 awg

RS Stock No.: 237-4133Brand: ITT CannonManufacturers Part No.: T2P16FC1LT / 192990-0070
View all in Circular Connector Contacts

Technical documents

Specifications

Gender

Female

Contact Size

16 → 18AWG

Wire Size

16 → 18 AWG

Termination Method

Crimp

Series

T2P

For Use With

Trident T2P Series Circular Connector

Current Rating

13A

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

ITT Cannon Female Crimp Circular Connector Contact, Contact Size 16 → 18AWG, Wire Size 16 → 18 awg

P.O.A.

Each (In a Pack of 10) (ex VAT)

ITT Cannon Female Crimp Circular Connector Contact, Contact Size 16 → 18AWG, Wire Size 16 → 18 awg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Gender

Female

Contact Size

16 → 18AWG

Wire Size

16 → 18 AWG

Termination Method

Crimp

Series

T2P

For Use With

Trident T2P Series Circular Connector

Current Rating

13A

Country of Origin

Germany