Technical documents
Specifications
Brand
ITT CannonGender
Male
Wire Size
26 → 14 AWG
Termination Method
Solder
Length
26.19mm
Contact Plating
Tin
Contact Material
Brass
Mounting Type
Cable Mount
Product details
Solder Cup Contact
Suitable for 500 mating cycles
ITT TNM Shielded
The TNM connector range builds on the popular Trident and Neptune ranges from ITT Cannon. They feature full metal construction giving high reliability and durability.
P.O.A.
5
P.O.A.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 70 | P.O.A. |
75 - 245 | P.O.A. |
250 - 495 | P.O.A. |
500 - 1245 | P.O.A. |
1250+ | P.O.A. |
Technical documents
Specifications
Brand
ITT CannonGender
Male
Wire Size
26 → 14 AWG
Termination Method
Solder
Length
26.19mm
Contact Plating
Tin
Contact Material
Brass
Mounting Type
Cable Mount
Product details
Solder Cup Contact
Suitable for 500 mating cycles
ITT TNM Shielded
The TNM connector range builds on the popular Trident and Neptune ranges from ITT Cannon. They feature full metal construction giving high reliability and durability.