Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ITT Cannon Trident Series Male Crimp Terminal Contact, 24AWG Max

RS Stock No.: 485-861Brand: ITT CannonManufacturers Part No.: T3P24MC1LZ / 192991-0091
brand-logo
View all in Crimp Contacts

Technical documents

Specifications

Gender

Male

For Use With

Trident Circular Connector Housing

Series

Trident

Termination Method

Crimp

Maximum Wire Size mm²

0.2mm²

Maximum Wire Size (mm²)

0.2mm²

Contact Plating

Gold

Maximum Wire Size AWG

24AWG

Contact Material

Brass

Maximum Wire Size (AWG)

24AWG

Minimum Operating Temperature

7777

Maximum Operating Temperature

7777

Country of Origin

Germany

Product details

Three Piece Inserts (contacts)

Machined construction
Gold plated inserts
Resistant to damage from misalignment and the use of test probes
Colour-coded retention springs for easy identification
Current rating 13A

ITT TNM Shielded

The TNM connector range builds on the popular Trident and Neptune ranges from ITT Cannon. They feature full metal construction giving high reliability and durability.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ITT Cannon Trident Series Male Crimp Terminal Contact, 24AWG Max

P.O.A.

ITT Cannon Trident Series Male Crimp Terminal Contact, 24AWG Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 140P.O.A.
150 - 490P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

Gender

Male

For Use With

Trident Circular Connector Housing

Series

Trident

Termination Method

Crimp

Maximum Wire Size mm²

0.2mm²

Maximum Wire Size (mm²)

0.2mm²

Contact Plating

Gold

Maximum Wire Size AWG

24AWG

Contact Material

Brass

Maximum Wire Size (AWG)

24AWG

Minimum Operating Temperature

7777

Maximum Operating Temperature

7777

Country of Origin

Germany

Product details

Three Piece Inserts (contacts)

Machined construction
Gold plated inserts
Resistant to damage from misalignment and the use of test probes
Colour-coded retention springs for easy identification
Current rating 13A

ITT TNM Shielded

The TNM connector range builds on the popular Trident and Neptune ranges from ITT Cannon. They feature full metal construction giving high reliability and durability.

You may be interested in