ITT Cannon Circular Connector, 15 Contacts, Panel Mount, Socket, Female, IP67, Trident Neptune Series

RS Stock No.: 446-6331Brand: ITT CannonManufacturers Part No.: TN7S16-0213S1L / 192900-0508
brand-logo

Technical documents

Specifications

Number Of Contacts

15

Mounting Type

Panel Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

IP Rating

IP67

Series

Trident Neptune

Body Orientation

Straight

Contact Plating

Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Contact Material

Copper

Country of Origin

Hungary

Product details

Panel Plug and Socket Shells, Jam Nut Fixing

Mounted from the rear of a panel via a single "D" hole. May also be used for in-line connections. Includes "O" ring interface seals, rubber cable seals, seal securing nuts and plastic jam nut.Can be used for in-line connections.

Neptune

Based on Trident Ringlok series, the Neptune range combines power and signal contacts. Widely used in automotive, marine and process control industries, they feature a strong bayonet coupling system with standard and reversed pin/socket combinations. A wide selection of backshell accessories, rear housings and dust caps are available.,To maintain IP67 rating the rear of the connectors have a rubber seal which is pierced upon contact insertion. The seal is held in place by a screw ring (as supplied) which may be replaced with the appropriate size backshell. For IP67 rating to be maintained, wire insulation diameters should be within the following diameters: Signal wires: 1.7 to 2.7mm, Power wires : 2.7 to 4.0mm.,Number of contacts shown as power/signal eg 2//13.

Stock information temporarily unavailable.

P.O.A.

ITT Cannon Circular Connector, 15 Contacts, Panel Mount, Socket, Female, IP67, Trident Neptune Series

P.O.A.

ITT Cannon Circular Connector, 15 Contacts, Panel Mount, Socket, Female, IP67, Trident Neptune Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Number Of Contacts

15

Mounting Type

Panel Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

IP Rating

IP67

Series

Trident Neptune

Body Orientation

Straight

Contact Plating

Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Contact Material

Copper

Country of Origin

Hungary

Product details

Panel Plug and Socket Shells, Jam Nut Fixing

Mounted from the rear of a panel via a single "D" hole. May also be used for in-line connections. Includes "O" ring interface seals, rubber cable seals, seal securing nuts and plastic jam nut.Can be used for in-line connections.

Neptune

Based on Trident Ringlok series, the Neptune range combines power and signal contacts. Widely used in automotive, marine and process control industries, they feature a strong bayonet coupling system with standard and reversed pin/socket combinations. A wide selection of backshell accessories, rear housings and dust caps are available.,To maintain IP67 rating the rear of the connectors have a rubber seal which is pierced upon contact insertion. The seal is held in place by a screw ring (as supplied) which may be replaced with the appropriate size backshell. For IP67 rating to be maintained, wire insulation diameters should be within the following diameters: Signal wires: 1.7 to 2.7mm, Power wires : 2.7 to 4.0mm.,Number of contacts shown as power/signal eg 2//13.