ITT Cannon Circular Connector, IP67, Trident Neptune Metal Series

RS Stock No.: 349-8804Brand: ITT CannonManufacturers Part No.: TNA14HSAD-00L / 192993-0633
brand-logo

Technical documents

Specifications

Connector Size

Standard

IP Rating

IP67

Series

Trident Neptune Metal

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Country of Origin

Hungary

Product details

Heatshrink Adaptor

Allows the application of heatshrink where full shielding is not required
Rubber 'O' ring maintains IP67 sealing when heatshrink is applied

ITT TNM Shielded

The TNM connector range builds on the popular Trident and Neptune ranges from ITT Cannon. They feature full metal construction giving high reliability and durability.

Stock information temporarily unavailable.

P.O.A.

ITT Cannon Circular Connector, IP67, Trident Neptune Metal Series

P.O.A.

ITT Cannon Circular Connector, IP67, Trident Neptune Metal Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Connector Size

Standard

IP Rating

IP67

Series

Trident Neptune Metal

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Country of Origin

Hungary

Product details

Heatshrink Adaptor

Allows the application of heatshrink where full shielding is not required
Rubber 'O' ring maintains IP67 sealing when heatshrink is applied

ITT TNM Shielded

The TNM connector range builds on the popular Trident and Neptune ranges from ITT Cannon. They feature full metal construction giving high reliability and durability.