ITT Cannon Circular Connector, 8 Contacts, Panel Mount, Socket, Male, IP67, Trident Neptune Metal Series

RS Stock No.: 265-9733Brand: ITT CannonManufacturers Part No.: TNM0S12-0008P1L / 192993-0072
brand-logo

Technical documents

Specifications

Number Of Contacts

8

Mounting Type

Panel Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP67

Series

Trident Neptune Metal

Body Orientation

Straight

Housing Material

Zinc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Country of Origin

Hungary

Product details

Panel Plugs and Sockets

Dust caps stock no. 235-420 (typical of range) are suitable for use with the chassis mount receptacles

ITT TNM Shielded

The TNM connector range builds on the popular Trident and Neptune ranges from ITT Cannon. They feature full metal construction giving high reliability and durability.

Stock information temporarily unavailable.

P.O.A.

ITT Cannon Circular Connector, 8 Contacts, Panel Mount, Socket, Male, IP67, Trident Neptune Metal Series

P.O.A.

ITT Cannon Circular Connector, 8 Contacts, Panel Mount, Socket, Male, IP67, Trident Neptune Metal Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Number Of Contacts

8

Mounting Type

Panel Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP67

Series

Trident Neptune Metal

Body Orientation

Straight

Housing Material

Zinc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Country of Origin

Hungary

Product details

Panel Plugs and Sockets

Dust caps stock no. 235-420 (typical of range) are suitable for use with the chassis mount receptacles

ITT TNM Shielded

The TNM connector range builds on the popular Trident and Neptune ranges from ITT Cannon. They feature full metal construction giving high reliability and durability.