Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ITT Cannon Cable Clamp

RS Stock No.: 156-7914Brand: ITT CannonManufacturers Part No.: TR16ASR1N / 192922-1340
brand-logo

Technical documents

Specifications

Cable Clip/Clamp Style

Cable Clamp

Maximum Bundle Diameter

17mm

Material

Nylon

Colour

Black

Length

67.1mm

Series

Trident

Country of Origin

Hungary

Product details

Cable Shells

ITT Cannon Trident Connector Series of ring-lock circular connectors. Featuring a rugged metal bayonet connecting system, the Trident Connector Series features a variety of pin configurations for both sockets and receptacles. Ringlocks, cable grip connectors and backshell cable clamps are all available as individual components.

QM Range Plastic Circular

Stock information temporarily unavailable.

P.O.A.

ITT Cannon Cable Clamp

P.O.A.

ITT Cannon Cable Clamp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Cable Clip/Clamp Style

Cable Clamp

Maximum Bundle Diameter

17mm

Material

Nylon

Colour

Black

Length

67.1mm

Series

Trident

Country of Origin

Hungary

Product details

Cable Shells

ITT Cannon Trident Connector Series of ring-lock circular connectors. Featuring a rugged metal bayonet connecting system, the Trident Connector Series features a variety of pin configurations for both sockets and receptacles. Ringlocks, cable grip connectors and backshell cable clamps are all available as individual components.

QM Range Plastic Circular